
RG160-28/18N/2TDPU-331 | |
|---|---|
DigiKey Part Number | 381-2810-ND |
Manufacturer | |
Manufacturer Product Number | RG160-28/18N/2TDPU-331 |
Description | FAN BLOWER CF 220X56MM 48VDC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 48VDC Square - 220mm L x 220mm H Ball 182.5 CFM (5.11m³/min) 5 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 220mm L x 220mm H | |
Width | 56.00mm | |
Air Flow | 182.5 CFM (5.11m³/min) | |
Static Pressure | 3.252 in H2O (810.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Capacitor, PWM Control, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 75.0dB(A) | |
Power (Watts) | 57.6 W | |
RPM | ||
Termination | 5 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CCC, CE, EAC, UL | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 1.20A | |
Voltage Range | 38 ~ 57VDC | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 009,99000 Kč | 6 009,99 Kč |
| Unit Price without VAT: | 6 009,99000 Kč |
|---|---|
| Unit Price with VAT: | 7 272,08790 Kč |



