
614NHHU-286 | |
|---|---|
DigiKey Part Number | 381-2799-ND |
Manufacturer | |
Manufacturer Product Number | 614NHHU-286 |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 33.0 CFM (0.924m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 41.0dB(A) | |
Power (Watts) | 2.9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | UL | |
Weight | 0.146 lb (66.22 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 571,70000 Kč | 1 571,70 Kč |
| 10 | 1 253,70700 Kč | 12 537,07 Kč |
| 45 | 1 071,22933 Kč | 48 205,32 Kč |
| 90 | 1 053,04967 Kč | 94 774,47 Kč |
| Unit Price without VAT: | 1 571,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 901,75700 Kč |










