
RER175-42/14/2TDMLPU | |
|---|---|
DigiKey Part Number | 381-2779-ND |
Manufacturer | |
Manufacturer Product Number | RER175-42/14/2TDMLPU |
Description | FAN IMP MTRZD 175X69MM 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 353.0 CFM (9.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 353.0 CFM (9.88m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 48 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | UL | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 429,24000 Kč | 5 429,24 Kč |
| 10 | 4 297,22000 Kč | 42 972,20 Kč |
| 32 | 3 924,26375 Kč | 125 576,44 Kč |
| Unit Price without VAT: | 5 429,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 569,38040 Kč |



