Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 509.0 CFM (14.25m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 509.0 CFM (14.25m³/min) 4 Wire Leads
RER175TD Series_View B

RER175-42/14/2TDMP

DigiKey Part Number
RER175-42/14/2TDMP-ND
Manufacturer
Manufacturer Product Number
RER175-42/14/2TDMP
Description
FAN IMP MTRZD 175X69MM 24VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 509.0 CFM (14.25m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 175mm Dia
Width
69.00mm
Air Flow
509.0 CFM (14.25m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
-
Power (Watts)
110 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
-
Weight
1.7 lbs (780.0 g)
Current Rating (Amps)
-
Voltage Range
16 ~ 36VDC
Material - Frame
-
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 776,55000 Kč5 776,55 Kč
104 570,50900 Kč45 705,09 Kč
324 191,46313 Kč134 126,82 Kč
Manufacturers Standard Package
Unit Price without VAT:5 776,55000 Kč
Unit Price with VAT:6 989,62550 Kč