Fan Motorized Impellers 48VDC Round - 165.1mm Dia Ball 217.0 CFM (6.08m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 48VDC Round - 165.1mm Dia Ball 217.0 CFM (6.08m³/min) 2 Wire Leads
RER160NTDU_Side B

RER160-28/18NTDAU

DigiKey Part Number
381-2778-ND
Manufacturer
Manufacturer Product Number
RER160-28/18NTDAU
Description
FAN IMP MTRZD 165.1X50.3MM 48VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 165.1mm Dia Ball 217.0 CFM (6.08m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 165.1mm Dia
Width
50.30mm
Air Flow
217.0 CFM (6.08m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
-
Power (Watts)
51 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
UL
Weight
1.5 lbs (680.4 g)
Current Rating (Amps)
-
Voltage Range
38 ~ 57VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 91 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 060,29000 Kč8 060,29 Kč
106 367,16100 Kč63 671,61 Kč
325 973,35344 Kč191 147,31 Kč
Manufacturers Standard Package
Unit Price without VAT:8 060,29000 Kč
Unit Price with VAT:9 752,95090 Kč

Other Suppliers on DigiKey

91In Stock
Ships from WEC