
612NHU-181 | |
|---|---|
DigiKey Part Number | 381-2798-ND |
Manufacturer | |
Manufacturer Product Number | 612NHU-181 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 25.3 CFM (0.708m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 25.3 CFM (0.708m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 37.0dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | UL | |
Weight | 0.146 lb (66.22 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 679,42000 Kč | 1 679,42 Kč |
| 10 | 1 339,02100 Kč | 13 390,21 Kč |
| 45 | 1 144,01778 Kč | 51 480,80 Kč |
| 90 | 1 129,69244 Kč | 101 672,32 Kč |
| Unit Price without VAT: | 1 679,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 032,09820 Kč |

















