
170121-1 | |
|---|---|
DigiKey Part Number | A122316-ND |
Manufacturer | |
Manufacturer Product Number | 170121-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170121-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 8,05480 Kč | 201,37 Kč |
| 50 | 7,66840 Kč | 383,42 Kč |
| 100 | 7,30100 Kč | 730,10 Kč |
| 250 | 6,84284 Kč | 1 710,71 Kč |
| 500 | 6,51568 Kč | 3 257,84 Kč |
| 1 000 | 6,20428 Kč | 6 204,28 Kč |
| 3 000 | 5,74134 Kč | 17 224,02 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |
















