
242 M | |
|---|---|
DigiKey Part Number | 2291-242M-ND |
Manufacturer | |
Manufacturer Product Number | 242 M |
Description | LOCKNUT PG 42 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG42 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG42 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,45900 Kč | 744,59 Kč |
| 25 | 69,78040 Kč | 1 744,51 Kč |
| 50 | 66,45020 Kč | 3 322,51 Kč |
| 100 | 63,27540 Kč | 6 327,54 Kč |
| 250 | 59,31432 Kč | 14 828,58 Kč |
| 500 | 56,48378 Kč | 28 241,89 Kč |
| 1 000 | 53,78932 Kč | 53 789,32 Kč |
| 2 500 | 50,42510 Kč | 126 062,75 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |












