
50.042 | |
|---|---|
DigiKey Part Number | 2291-50.042-ND |
Manufacturer | |
Manufacturer Product Number | 50.042 |
Description | CABLE GLAND 30-38MM PG42 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG42 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.181" (30.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | PG42 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,53000 Kč | 768,53 Kč |
| 10 | 653,18500 Kč | 6 531,85 Kč |
| 25 | 612,29320 Kč | 15 307,33 Kč |
| 50 | 583,08500 Kč | 29 154,25 Kč |
| 100 | 555,28160 Kč | 55 528,16 Kč |
| 250 | 520,55972 Kč | 130 139,93 Kč |
| Unit Price without VAT: | 768,53000 Kč |
|---|---|
| Unit Price with VAT: | 929,92130 Kč |


