
90575-2 | |
|---|---|
DigiKey Part Number | A9939-ND |
Manufacturer | |
Manufacturer Product Number | 90575-2 |
Description | TOOL DIESET 14-20AWG COM-MATE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 14-20 AWG |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts, 14-20 AWG |
Series | Compatible Tools 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 397,12000 Kč | 5 397,12 Kč |
| 5 | 5 002,69000 Kč | 25 013,45 Kč |
| 10 | 4 842,01300 Kč | 48 420,13 Kč |
| 25 | 4 637,69400 Kč | 115 942,35 Kč |
| Unit Price without VAT: | 5 397,12000 Kč |
|---|---|
| Unit Price with VAT: | 6 530,51520 Kč |












