
60620-5 | |
|---|---|
DigiKey Part Number | A1434-ND |
Manufacturer | |
Manufacturer Product Number | 60620-5 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60620-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,16700 Kč | 531,67 Kč |
| 25 | 49,83240 Kč | 1 245,81 Kč |
| 50 | 47,44700 Kč | 2 372,35 Kč |
| 100 | 45,18140 Kč | 4 518,14 Kč |
| 250 | 42,35128 Kč | 10 587,82 Kč |
| 500 | 40,32960 Kč | 20 164,80 Kč |
| 1 000 | 38,40513 Kč | 38 405,13 Kč |
| 3 000 | 35,54289 Kč | 106 628,67 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |























