
60617-5 | |
|---|---|
DigiKey Part Number | A1433-ND |
Manufacturer | |
Manufacturer Product Number | 60617-5 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60617-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60617-1 | TE Connectivity AMP Connectors | 76 504 | A1423-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 42,81500 Kč | 428,15 Kč |
| 25 | 40,13120 Kč | 1 003,28 Kč |
| 50 | 38,21220 Kč | 1 910,61 Kč |
| 100 | 36,38740 Kč | 3 638,74 Kč |
| 250 | 34,10832 Kč | 8 527,08 Kč |
| 500 | 32,48012 Kč | 16 240,06 Kč |
| 1 000 | 30,93005 Kč | 30 930,05 Kč |
| 3 000 | 28,62454 Kč | 85 873,62 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |
























