
1-480438-0 | |
|---|---|
DigiKey Part Number | A14362-ND |
Manufacturer | |
Manufacturer Product Number | 1-480438-0 |
Description | CONN PLUG HSG 16POS 4.95MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Natural 0.195" (4.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480438-0 Models |
Category | Row Spacing 0.360" (9.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.195" (4.95mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 34,70400 Kč | 347,04 Kč |
| 25 | 32,52640 Kč | 813,16 Kč |
| 50 | 30,96620 Kč | 1 548,31 Kč |
| 100 | 29,48760 Kč | 2 948,76 Kč |
| 250 | 27,63936 Kč | 6 909,84 Kč |
| 500 | 26,32006 Kč | 13 160,03 Kč |
| 1 000 | 25,06393 Kč | 25 063,93 Kč |
| 2 500 | 23,49547 Kč | 58 738,68 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |




















