Socket Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60617-6

DigiKey Part Number
A25559-ND
Manufacturer
Manufacturer Product Number
60617-6
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60617-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-24 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 032
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,45500 Kč394,55 Kč
2536,98160 Kč924,54 Kč
5035,20940 Kč1 760,47 Kč
10033,52750 Kč3 352,75 Kč
25031,42728 Kč7 856,82 Kč
50029,92676 Kč14 963,38 Kč
1 00028,49849 Kč28 498,49 Kč
3 00026,37419 Kč79 122,57 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč