
1-480274-0 | |
|---|---|
DigiKey Part Number | A1407-ND |
Manufacturer | |
Manufacturer Product Number | 1-480274-0 |
Description | CONN PLUG HSG 9POS 5.13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Natural 0.202" (5.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480274-0 Models |
Category | Row Spacing 0.202" (5.13mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.202" (5.13mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 25,04700 Kč | 250,47 Kč |
| 25 | 23,46680 Kč | 586,67 Kč |
| 50 | 22,34880 Kč | 1 117,44 Kč |
| 100 | 21,27890 Kč | 2 127,89 Kč |
| 250 | 19,94536 Kč | 4 986,34 Kč |
| 500 | 18,99268 Kč | 9 496,34 Kč |
| 1 500 | 17,57618 Kč | 26 364,27 Kč |
| 3 000 | 16,73751 Kč | 50 212,53 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |






















