
1-480277-0 | |
|---|---|
DigiKey Part Number | A1406-ND |
Manufacturer | |
Manufacturer Product Number | 1-480277-0 |
Description | CONN RCPT HSG 9POS 5.13MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.202" (5.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480277-0 Models |
Category | Row Spacing 0.202" (5.13mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.202" (5.13mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,19100 Kč | 231,91 Kč |
| 25 | 21,73960 Kč | 543,49 Kč |
| 50 | 20,69700 Kč | 1 034,85 Kč |
| 100 | 19,70840 Kč | 1 970,84 Kč |
| 300 | 18,23673 Kč | 5 471,02 Kč |
| 600 | 17,36603 Kč | 10 419,62 Kč |
| 1 200 | 16,53703 Kč | 19 844,44 Kč |
| 2 700 | 15,61776 Kč | 42 167,95 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |

























