
350079-4 | |
|---|---|
DigiKey Part Number | A25549TR-ND - Tape & Reel (TR) A25549CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350079-4 |
Description | CONN PIN 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350079-4 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 50 | 6,32880 Kč | 316,44 Kč |
| 100 | 6,02640 Kč | 602,64 Kč |
| 250 | 5,64848 Kč | 1 412,12 Kč |
| 500 | 5,37842 Kč | 2 689,21 Kč |
| 1 000 | 5,12162 Kč | 5 121,62 Kč |
| 2 500 | 4,80073 Kč | 12 001,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,51087 Kč | 36 086,96 Kč |
| 16 000 | 4,29567 Kč | 68 730,72 Kč |
| 24 000 | 4,17460 Kč | 100 190,40 Kč |
| 40 000 | 4,02696 Kč | 161 078,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

















