



1-480340-0 | |
|---|---|
DigiKey Part Number | A1412-ND |
Manufacturer | |
Manufacturer Product Number | 1-480340-0 |
Description | CONN RCPT HSG 6POS 4.95MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.195" (4.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480340-0 Models |
Category | Row Spacing 0.360" (9.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.195" (4.95mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 16,51800 Kč | 165,18 Kč |
| 25 | 15,48320 Kč | 387,08 Kč |
| 50 | 14,74060 Kč | 737,03 Kč |
| 100 | 14,03370 Kč | 1 403,37 Kč |
| 250 | 13,15400 Kč | 3 288,50 Kč |
| 500 | 12,52582 Kč | 6 262,91 Kč |
| 1 000 | 11,92768 Kč | 11 927,68 Kč |
| 2 500 | 11,18080 Kč | 27 952,00 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |























