
350558-1 | |
|---|---|
DigiKey Part Number | A25568TR-ND - Tape & Reel (TR) A25568CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350558-1 |
Description | CONN PIN 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350558-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 50 | 3,59060 Kč | 179,53 Kč |
| 100 | 3,42060 Kč | 342,06 Kč |
| 250 | 3,20512 Kč | 801,28 Kč |
| 500 | 3,05184 Kč | 1 525,92 Kč |
| 1 000 | 2,90591 Kč | 2 905,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68893 Kč | 8 066,79 Kč |
| 6 000 | 2,56053 Kč | 15 363,18 Kč |
| 9 000 | 2,48829 Kč | 22 394,61 Kč |
| 15 000 | 2,40021 Kč | 36 003,15 Kč |
| 21 000 | 2,34391 Kč | 49 222,11 Kč |
| 30 000 | 2,28569 Kč | 68 570,70 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



















