



1-480345-0 | |
|---|---|
DigiKey Part Number | A1206-ND |
Manufacturer | |
Manufacturer Product Number | 1-480345-0 |
Description | CONN RCPT HSG 8POS 4.95MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.195" (4.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480345-0 Models |
Category | Row Spacing 0.360" (9.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.195" (4.95mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 18,26900 Kč | 182,69 Kč |
| 25 | 17,12640 Kč | 428,16 Kč |
| 50 | 16,30900 Kč | 815,45 Kč |
| 100 | 15,53110 Kč | 1 553,11 Kč |
| 250 | 14,55632 Kč | 3 639,08 Kč |
| 500 | 13,86098 Kč | 6 930,49 Kč |
| 1 000 | 13,19924 Kč | 13 199,24 Kč |
| 2 500 | 12,37298 Kč | 30 932,45 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |
















