Pin Contact Tin 22-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61174-1

DigiKey Part Number
A25547-ND
Manufacturer
Manufacturer Product Number
61174-1
Description
CONN PIN 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
61174-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 504
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,30700 Kč73,07 Kč
256,85360 Kč171,34 Kč
506,52200 Kč326,10 Kč
1006,20910 Kč620,91 Kč
2505,81980 Kč1 454,95 Kč
5005,54180 Kč2 770,90 Kč
1 0005,27701 Kč5 277,01 Kč
3 0004,88322 Kč14 649,66 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč