Socket Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61173-1

DigiKey Part Number
A25548-ND
Manufacturer
Manufacturer Product Number
61173-1
Description
CONN SOCKET 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61173-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-30 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 850
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
107,84200 Kč78,42 Kč
257,34120 Kč183,53 Kč
506,99080 Kč349,54 Kč
1006,65710 Kč665,71 Kč
2506,23912 Kč1 559,78 Kč
5005,94090 Kč2 970,45 Kč
1 0005,65705 Kč5 657,05 Kč
3 0005,23487 Kč15 704,61 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč