



1-480285-0 | |
|---|---|
DigiKey Part Number | A1415-ND |
Manufacturer | |
Manufacturer Product Number | 1-480285-0 |
Description | CONN PLUG HSG 10POS 4.95MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Natural 0.195" (4.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480285-0 Models |
Category | Row Spacing 0.360" (9.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.195" (4.95mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 25 | 21,38440 Kč | 534,61 Kč |
| 50 | 20,35960 Kč | 1 017,98 Kč |
| 200 | 18,45830 Kč | 3 691,66 Kč |
| 400 | 17,57690 Kč | 7 030,76 Kč |
| 600 | 17,08082 Kč | 10 248,49 Kč |
| 1 000 | 16,47608 Kč | 16 476,08 Kč |
| 2 600 | 15,40212 Kč | 40 045,51 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |






















