
60618-5 | |
|---|---|
DigiKey Part Number | A1432-ND |
Manufacturer | |
Manufacturer Product Number | 60618-5 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60618-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60618-1 | TE Connectivity AMP Connectors | 29 530 | A1422-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 44,17120 Kč | 1 104,28 Kč |
| 50 | 42,05900 Kč | 2 102,95 Kč |
| 100 | 40,04950 Kč | 4 004,95 Kč |
| 250 | 37,54192 Kč | 9 385,48 Kč |
| 500 | 35,74952 Kč | 17 874,76 Kč |
| 1 000 | 34,04385 Kč | 34 043,85 Kč |
| 3 000 | 31,50624 Kč | 94 518,72 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


























