
61116-5 | |
|---|---|
DigiKey Part Number | 17-61116-5TR-ND - Tape & Reel (TR) 17-61116-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61116-5 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 61116-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 25 | 31,41320 Kč | 785,33 Kč |
| 50 | 29,90960 Kč | 1 495,48 Kč |
| 100 | 28,47750 Kč | 2 847,75 Kč |
| 250 | 26,69348 Kč | 6 673,37 Kč |
| 500 | 25,41934 Kč | 12 709,67 Kč |
| 1 000 | 24,20607 Kč | 24 206,07 Kč |
| 2 500 | 24,19415 Kč | 60 485,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 21,32313 Kč | 170 585,04 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



















