DC-DC Buck Converters
Diodes Incorporated has developed a wide range of DC-DC Buck Converters with a robust set of features and applications. These Buck Converters offer high efficiency, cost effectiveness, design flexibility, and a wide range of other benefits all housed within compact and space saving designs.
Features and Benefits:
- Special Gate Drive Design – A selection of buck converters feature a special gate drive design that enables operation in LDO mode, allowing for near 100% duty cycle. This provides high efficiency and consistent performance. These designs are also an ideal choice for high output voltage, high current applications which require a low dropout threshold.
- Best-In-Class EMI Performance – Many of Diodes’ buck converters feature Frequency Spread Spectrum (FSS) which reduces EMI by not allowing emitted energy to stay in any one frequency for a significant period of time. They also have a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which further erases high-frequency radiated EMI noise caused by MOSFET switching.
- Low External Component Counts - Due to its adoption of peak current mode control along with its integrated loop compensation network, a selection of Diodes’ buck converters keep external component counts low while offering little to no compromise to efficiency and performance.
- Wide Input Voltages – Wide Input Voltages allow for greater flexibility and choice for designs. In addition, they provide increase reliability and robustness by providing greater accuracy.
- Constant On-Time (COT) Control and Internal Proprietary Circuits – A variety of Diodes’ buck converters feature Constant On-Time control (COT) can handle wide input/output voltage ratios. The internal proprietary circuits enable some of the devices to adopt both low equivalent series resistance (ESR) output capacitors, such as SP-CAP or POSCAP and ultra-low ESR ceramic capacitors.
- Rich Protection Features: UVLO, OVP, OCP, OTP, SCP etc. - Comprehensive protection features built into Diodes’ buck converters protect both the end system and the device itself. These include hiccup mode short-circuit protection (SCP), under-voltage lock-out (UVLO), over-temperature protection (OTP) and over-current protection (OCP).
- Automotive DC-DC Converters – Many of Diodes’ buck converters are suitable for automotive applications requiring specific change control. Parts are AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Vinmax 60V
AP66200
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-UQFN Exposed Pad
AP66200Q
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-UQFN Exposed Pad
AP66300
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-UQFN Exposed Pad
AP66300Q
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-UQFN Exposed Pad
Vinmax 40V
AP64060
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
AP64060Q
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
AP64100
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AP64100Q
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AP64102
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AP64102Q
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AP64200
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AP64200Q
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AP64202
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AP64202Q
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AP64203Q
Buck Switching Regulator IC Positive Adjustable 3.8V 1 Output 2A 16-UQFN Exposed Pad
AP64303Q
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-UQFN Exposed Pad
AP64350
3.8V to 40V Input, 3.5A Low IQ Synchronous Buck Converter
AP64351
3.8V to 40V Input, 3.5A Low IQ Synchronous Buck Converter
AP64352
3.8V to 40V Input, 3.5A Low IQ Synchronous Buck Converter
AP64500
3.8V to 40V Input, 5A Low IQ Synchronous Buck Converter
AP64501
3.8V to 40V Input, 5A Low IQ Synchronous Buck Converter
Vinmax 32V
AP63200
3.8V-32V Input, 2A Low IQ Synchronous Buck with Enhanced EMI Reduction
AP63201
3.8V-32V Input, 2A Low IQ Synchronous Buck with Enhanced EMI Reduction
AP63203
3.8V-32V Input, 2A Low IQ Synchronous Buck with Enhanced EMI Reduction
AP63205
3.8V-32V Input, 2A Low IQ Synchronous Buck with Enhanced EMI Reduction
AP63300
3.8V-32V Input, 3A Low IQ Synchronous Buck with Enhanced EMI Reduction
AP63301
3.8V-32V Input, 3A Low IQ Synchronous Buck with Enhanced EMI Reduction
AP63356
3.8V-32V Input, 3.5A Low IQ Synchronous Buck with Enhanced EMI Reduction PWM Only
AP63357
3.8V-32V Input, 3.5A Low IQ Synchronous Buck with Enhanced EMI Reduction PFM/PWM
Vinmax 18V
AP62150
4.2V to 18V Input, 1.5A Low IQ Synchronous Buck Converter
AP62200
4.2V to 18V Input, 2A Low IQ Synchronous Buck Converter, PFM/PWM
AP62200T
4.2V to 18V Input, 2A Low IQ Synchronous Buck Converter, PFM/PWM, Vref 0.463V
AP62201
4.2V to 18V Input, 2A Low IQ Synchronous Buck Converter, PWM Only
AP62250
4.2V to 18V Input, 2.5A High Frequency Synchronous Buck Converter
AP62300
4.2V to 18V Input, 3A Low IQ Synchronous Buck Converter, PFM/PWM
AP62300T
4.2V to 18V Input, 3A Low IQ Synchronous Buck Converter, PFM/PWM, Vref 0.463V
AP62301
4.2V to 18V Input, 3A Low IQ Synchronous Buck Converter, PWM Only
AP62600
4.5V to 18V Input, 6A Full Featurd Set Synchronous Buck Converter
Vinmax 5.5V
AP61062Q
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA
AP61200
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A
AP61201
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A
AP61202
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A
AP61203
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A
AP61300
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A
AP61300Q
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A
AP61302
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A
AP61302Q
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A
AP61100
2.3V to 5.5V input, 1A Low IQ Synchronous Buck Converter
AP61102
2.3V to 5.5V input, 1A Low IQ Synchronous Buck Converter with PG
Automotive Compliance*
AP61100Q
Automotive-Compliant, 3.8V to 5.5V input, 1A low IQ synchronous buck converter
AP61102Q
Automotive-Compliant, 3.8V to 5.5V input, 1A low IQ synchronous buck converter with PG
AP63356Q
Automotive-Compliant, 3.8V to 32V input, 3.5A low IQ synchronous buck converter that operates in PFM
AP63357Q
3.8V to 40V Input, 5A Low IQ Synchronous Buck Converter
AP64350Q
Automotive-Compliant, 3.8V to 40V input, 3.5A low IQ synchronous buck with programmable frequency
AP64351Q
Automotive-Compliant, 3.8V to 40V input, 3.5A low IQ synchronous buck with programmable soft-start
AP64352Q
Automotive-Compliant, 3.8V to 40V input, 3.5A low IQ synchronous buck with programmable frequency and soft-start
*Automotive-compliant products are AEC-Q qualified and are manufactured at IATF 16949 certified facilities supporting PPAP documentation.