
AP66200QFVBW-13 | |
|---|---|
DigiKey Part Number | 31-AP66200QFVBW-13TR-ND - Tape & Reel (TR) 31-AP66200QFVBW-13CT-ND - Cut Tape (CT) 31-AP66200QFVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP66200QFVBW-13 |
Description | IC REG BUCK ADJ 2A U-QFN4040-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-UQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 50V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package U-QFN4040-16/SWP (Type UXB) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,07800 Kč | 550,78 Kč |
| 25 | 50,52960 Kč | 1 263,24 Kč |
| 100 | 45,52370 Kč | 4 552,37 Kč |
| 250 | 43,13660 Kč | 10 784,15 Kč |
| 500 | 42,62930 Kč | 21 314,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,05173 Kč | 117 155,19 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |


