
AP63357DV-7 | |
|---|---|
DigiKey Part Number | 31-AP63357DV-7TR-ND - Tape & Reel (TR) 31-AP63357DV-7CT-ND - Cut Tape (CT) 31-AP63357DV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63357DV-7 |
Description | IC REG BUCK ADJ 3.5A 13DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 13-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | AP63357DV-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 31V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 450kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package V-DFN3020-13 (Type A) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,16000 Kč | 131,60 Kč |
| 25 | 11,84600 Kč | 296,15 Kč |
| 100 | 10,40480 Kč | 1 040,48 Kč |
| 250 | 9,71868 Kč | 2 429,67 Kč |
| 500 | 9,30406 Kč | 4 652,03 Kč |
| 1 000 | 8,98246 Kč | 8 982,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,54151 Kč | 25 624,53 Kč |
| 6 000 | 8,33535 Kč | 50 012,10 Kč |
| 9 000 | 8,23206 Kč | 74 088,54 Kč |
| 15 000 | 8,11771 Kč | 121 765,65 Kč |
| 21 000 | 8,05084 Kč | 169 067,64 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |











