USB, Type-C Controller PMIC W-DFN3030-14 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP43771VFBZ-13-FR01

DigiKey Part Number
31-AP43771VFBZ-13-FR01TR-ND - Tape & Reel (TR)
31-AP43771VFBZ-13-FR01CT-ND - Cut Tape (CT)
31-AP43771VFBZ-13-FR01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP43771VFBZ-13-FR01
Description
ACDC DECODER W-DFN3030-14 T&R 3K
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC W-DFN3030-14 (Type A1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V ~ 24V
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-WFDFN Exposed Pad
Applications
USB, Type-C Controller
Supplier Device Package
W-DFN3030-14 (Type A1)
Current - Supply
3.3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 435
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
1016,89300 Kč168,93 Kč
2515,25800 Kč381,45 Kč
10013,46430 Kč1 346,43 Kč
25012,60840 Kč3 152,10 Kč
50012,09286 Kč6 046,43 Kč
1 00011,80630 Kč11 806,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,14469 Kč33 434,07 Kč
6 00010,88817 Kč65 329,02 Kč
9 00010,75979 Kč96 838,11 Kč
15 00010,61749 Kč159 262,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč