
APK43070DKZ-13-FA01 | |
|---|---|
DigiKey Part Number | 31-APK43070DKZ-13-FA01TR-ND - Tape & Reel (TR) 31-APK43070DKZ-13-FA01CT-ND - Cut Tape (CT) 31-APK43070DKZ-13-FA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APK43070DKZ-13-FA01 |
Description | USB STD POWER RANGE W-QFN4040-24 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications USB, Type-C Controller | Package / Case 24-WFQFN Exposed Pad |
Current - Supply 3.5mA | Supplier Device Package W-QFN4040-24 (Type A1) |
Voltage - Supply 4V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 20,75100 Kč | 207,51 Kč |
| 25 | 18,80320 Kč | 470,08 Kč |
| 100 | 16,65520 Kč | 1 665,52 Kč |
| 250 | 15,63244 Kč | 3 908,11 Kč |
| 500 | 15,01554 Kč | 7 507,77 Kč |
| 1 000 | 14,78989 Kč | 14 789,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,88024 Kč | 41 640,72 Kč |
| 6 000 | 13,57335 Kč | 81 440,10 Kč |
| 9 000 | 13,41954 Kč | 120 775,86 Kč |
| 15 000 | 13,24923 Kč | 198 738,45 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |







