New Product
APK43070 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APK43070 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
APK43070-EVB

APK43070-EVB

DigiKey Part Number
31-APK43070-EVB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APK43070-EVB
Description
EVAL BOARD FOR APK43070
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
APK43070 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Diodes Incorporated
Utilized IC / Part
APK43070
Packaging
Tape & Reel (TR)
Secondary Attributes
I2C Interface(s)
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
USB Type-C® Power Delivery (PD)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 661,16000 Kč2 661,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 661,16000 Kč
Unit Price with VAT:3 220,00360 Kč