
A768KE107M1VLAS036 | |
|---|---|
DigiKey Part Number | 399-A768KE107M1VLAS036TR-ND - Tape & Reel (TR) 399-A768KE107M1VLAS036CT-ND - Cut Tape (CT) 399-A768KE107M1VLAS036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE107M1VLAS036 |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE107M1VLAS036 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,90600 Kč | 99,06 Kč |
| 50 | 7,43300 Kč | 371,65 Kč |
| 100 | 6,64660 Kč | 664,66 Kč |
| 500 | 5,29104 Kč | 2 645,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,86329 Kč | 4 863,29 Kč |
| 2 000 | 4,50761 Kč | 9 015,22 Kč |
| 3 000 | 4,32807 Kč | 12 984,21 Kč |
| 5 000 | 4,12789 Kč | 20 639,45 Kč |
| 7 000 | 4,01027 Kč | 28 071,89 Kč |
| 10 000 | 3,89662 Kč | 38 966,20 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |






