Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1393047-5

DigiKey Part Number
2-1393047-5-ND
Manufacturer
Manufacturer Product Number
2-1393047-5
Description
IND HOLLOW SHAFT RES
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Sensor
Datasheet
 Datasheet
EDA/CAD Models
2-1393047-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
-
Technology
-
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
-
Output Signal
-
Actuator Type
-
Linearity
-
Resistance Tolerance
-
Voltage - Supply
-
Mounting Type
-
Termination Style
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 118,13000 Kč4 118,13 Kč
53 817,01600 Kč19 085,08 Kč
103 694,38800 Kč36 943,88 Kč
303 508,19900 Kč105 245,97 Kč
Manufacturers Standard Package
Unit Price without VAT:4 118,13000 Kč
Unit Price with VAT:4 982,93730 Kč