
MAX6828SUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6828SUT+TTR-ND - Tape & Reel (TR) 175-MAX6828SUT+TCT-ND - Cut Tape (CT) 175-MAX6828SUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6828SUT+T |
Description | IC MPU SUPERVISOR SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6828SUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 110,68000 Kč | 1 106,80 Kč |
| 25 | 102,39480 Kč | 2 559,87 Kč |
| 100 | 93,27730 Kč | 9 327,73 Kč |
| 250 | 90,27628 Kč | 22 569,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,88447 Kč | 204 711,17 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |






