Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 26.5V -0.5 ~ -26.5V 4A, 4A 3.1V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 26.5V -0.5 ~ -26.5V 4A, 4A 3.1V - 40V Input
µModule® Power Products by Analog Devices

LTM4655IY#PBF

DigiKey Part Number
505-LTM4655IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4655IY#PBF
Description
EN55022B CMPLINT 40V DUAL 4A SNG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 26.5V -0.5 ~ -26.5V 4A, 4A 3.1V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4655IY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-0.5 ~ -26.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A, 4A
Power (Watts)
212 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
144-BBGA Module
Size / Dimension
0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm)
Supplier Device Package
144-BGA (16x16)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 103,65000 Kč1 103,65 Kč
10907,30300 Kč9 073,03 Kč
90807,82578 Kč72 704,32 Kč
180787,20800 Kč141 697,44 Kč
270776,88711 Kč209 759,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 103,65000 Kč
Unit Price with VAT:1 335,41650 Kč