120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1H121MCL1GS

DigiKey Part Number
493-13773-2-ND - Tape & Reel (TR)
493-13773-1-ND - Cut Tape (CT)
493-13773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1H121MCL1GS
Description
CAP ALUM POLY 120UF 20% 50V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1H121MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
3 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
120 µF
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
25mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1049,42900 Kč494,29 Kč
5039,45940 Kč1 972,97 Kč
10036,31390 Kč3 631,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,91158 Kč15 455,79 Kč
1 00029,21263 Kč29 212,63 Kč
1 50028,35556 Kč42 533,34 Kč
2 50027,40071 Kč68 501,77 Kč
3 50026,83952 Kč93 938,32 Kč
5 00026,29769 Kč131 488,45 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč