



DC2594A | |
|---|---|
DigiKey Part Number | 161-DC2594A-ND |
Manufacturer | |
Manufacturer Product Number | DC2594A |
Description | EVAL BOARD FOR LTM4655 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTM4655 µModule® 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output ±12V |
Manufacturer Analog Devices Inc. | Current - Output 4A, 2.5A |
Series | Voltage - Input 13V ~ 28V |
Packaging Box | Frequency - Switching 1.2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Positive and Negative | Utilized IC / Part LTM4655 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,08000 Kč | 1 950,08 Kč |
| Unit Price without VAT: | 1 950,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,59680 Kč |




