




DC2899A | |
|---|---|
DigiKey Part Number | 505-DC2899A-ND |
Manufacturer | |
Manufacturer Product Number | DC2899A |
Description | EVAL BOARD FOR LTM4655 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4655 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output -12V, -12V |
Manufacturer Analog Devices Inc. | Current - Output 2.5A, 2.5A |
Series | Voltage - Input 13V ~ 28V |
Packaging Bulk | Regulator Topology Inverting |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTM4655 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,08000 Kč | 1 950,08 Kč |
| Unit Price without VAT: | 1 950,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,59680 Kč |


