


LTM4655IY | |
|---|---|
DigiKey Part Number | 505-LTM4655IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4655IY |
Description | EN55022B CMPLINT 40V DUAL 4A SNG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 26.5V -0.5 ~ -26.5V 4A, 4A 3.1V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4655IY Models |
Category | Current - Output (Max) 4A, 4A |
Mfr | Power (Watts) 96 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 3.1V | Size / Dimension 0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm) |
Voltage - Input (Max) 40V | Supplier Device Package 144-BGA (16x16) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -0.5 ~ -26.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1 296,04322 Kč | 116 643,89 Kč |
| Unit Price without VAT: | 1 296,04322 Kč |
|---|---|
| Unit Price with VAT: | 1 568,21230 Kč |



