
DMTH45M5LPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH45M5LPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH45M5LPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH45M5LPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH45M5LPSWQ-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 86A (Tc) 3.5W (Ta), 72W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
EDA/CAD Models | DMTH45M5LPSWQ-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 13.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 978 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 72W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 (Type UX) |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 18,22800 Kč | 182,28 Kč |
| 100 | 12,03570 Kč | 1 203,57 Kč |
| 500 | 9,37788 Kč | 4 688,94 Kč |
| 1 000 | 8,52260 Kč | 8 522,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,59632 Kč | 18 990,80 Kč |
| 5 000 | 7,02376 Kč | 35 118,80 Kč |
| 7 500 | 6,73213 Kč | 50 490,97 Kč |
| 12 500 | 6,40447 Kč | 80 055,88 Kč |
| 17 500 | 6,21049 Kč | 108 683,57 Kč |
| 25 000 | 6,02202 Kč | 150 550,50 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |



