
AP53781DMZ16-13-FA01 | |
|---|---|
DigiKey Part Number | 31-AP53781DMZ16-13-FA01TR-ND - Tape & Reel (TR) 31-AP53781DMZ16-13-FA01CT-ND - Cut Tape (CT) 31-AP53781DMZ16-13-FA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP53781DMZ16-13-FA01 |
Description | USB STD POWER RANGE W-QFN3030-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN3030-16 (Type A1) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 31V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package W-QFN3030-16 (Type A1) |
Current - Supply 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 19,39600 Kč | 193,96 Kč |
| 25 | 17,55200 Kč | 438,80 Kč |
| 100 | 15,53320 Kč | 1 553,32 Kč |
| 250 | 14,56800 Kč | 3 642,00 Kč |
| 500 | 13,98654 Kč | 6 993,27 Kč |
| 1 000 | 13,73668 Kč | 13 736,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,91623 Kč | 38 748,69 Kč |
| 6 000 | 12,62679 Kč | 75 760,74 Kč |
| 9 000 | 12,48190 Kč | 112 337,10 Kč |
| 15 000 | 12,32136 Kč | 184 820,40 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |





