


AP53781-EVB | |
|---|---|
DigiKey Part Number | 31-AP53781-EVB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP53781-EVB |
Description | USB EXT POWER RANGE NULL NULL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AP53781 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Type-C® Power Delivery (PD) |
Manufacturer Diodes Incorporated | Embedded No |
Packaging Tape & Reel (TR) | Utilized IC / Part AP53781 |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 948,99000 Kč | 3 948,99 Kč |
| Unit Price without VAT: | 3 948,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 778,27790 Kč |


