


AP64352QSP-13 | |
|---|---|
DigiKey Part Number | 31-AP64352QSP-13TR-ND - Tape & Reel (TR) 31-AP64352QSP-13CT-ND - Cut Tape (CT) 31-AP64352QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64352QSP-13 |
Description | IC REG BUCK ADJ 3.5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SO-EP |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,30500 Kč | 283,05 Kč |
| 25 | 25,75200 Kč | 643,80 Kč |
| 100 | 22,94030 Kč | 2 294,03 Kč |
| 250 | 21,59688 Kč | 5 399,22 Kč |
| 500 | 20,78802 Kč | 10 394,01 Kč |
| 1 000 | 20,73154 Kč | 20 731,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,12298 Kč | 76 491,92 Kč |
| 8 000 | 18,75171 Kč | 150 013,68 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |






