


AP64502SP-13 | |
|---|---|
DigiKey Part Number | 31-AP64502SP-13TR-ND - Tape & Reel (TR) 31-AP64502SP-13CT-ND - Cut Tape (CT) 31-AP64502SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64502SP-13 |
Description | IC REG BUCK ADJ 5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz, 100kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SO-EP |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,16600 Kč | 371,66 Kč |
| 25 | 33,92440 Kč | 848,11 Kč |
| 100 | 30,36520 Kč | 3 036,52 Kč |
| 250 | 28,66480 Kč | 7 166,20 Kč |
| 500 | 27,85720 Kč | 13 928,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,53273 Kč | 102 130,92 Kč |
| 8 000 | 25,06279 Kč | 200 502,32 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


