


AP64500QSP-13 | |
|---|---|
DigiKey Part Number | 31-AP64500QSP-13TR-ND - Tape & Reel (TR) 31-AP64500QSP-13CT-ND - Cut Tape (CT) 31-AP64500QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64500QSP-13 |
Description | IC REG BUCK ADJ 5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SO-EP |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP64502QSP-13 | Diodes Incorporated | 8 538 | 31-AP64502QSP-13CT-ND | 54,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,45300 Kč | 444,53 Kč |
| 25 | 40,66880 Kč | 1 016,72 Kč |
| 100 | 36,50920 Kč | 3 650,92 Kč |
| 250 | 34,52492 Kč | 8 631,23 Kč |
| 500 | 33,81350 Kč | 16 906,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 30,86853 Kč | 123 474,12 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


