


AP64100QSP-13 | |
|---|---|
DigiKey Part Number | 31-AP64100QSP-13TR-ND - Tape & Reel (TR) 31-AP64100QSP-13CT-ND - Cut Tape (CT) 31-AP64100QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64100QSP-13 |
Description | IC REG BUCK ADJ 1A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz, 100kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SO-EP |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,35800 Kč | 233,58 Kč |
| 25 | 21,19760 Kč | 529,94 Kč |
| 100 | 18,81790 Kč | 1 881,79 Kč |
| 250 | 17,68212 Kč | 4 420,53 Kč |
| 500 | 16,99848 Kč | 8 499,24 Kč |
| 1 000 | 16,82559 Kč | 16 825,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,59095 Kč | 62 363,80 Kč |
| 8 000 | 15,27707 Kč | 122 216,56 Kč |
| 12 000 | 15,11993 Kč | 181 439,16 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |










