
AP64100QSP-EVM | |
|---|---|
DigiKey Part Number | 31-AP64100QSP-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP64100QSP-EVM |
Description | EVAL BOARD FOR AP64100Q |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AP64100Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Diodes Incorporated | Voltage - Input 3.8V ~ 40V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part AP64100Q |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V or 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,68000 Kč | 957,68 Kč |
| Unit Price without VAT: | 957,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,79280 Kč |



