Type ALH AC Filter Capacitors for Harsh Environments

Cornell Dubilier's capacitors are 85°C/85% RH, 1500h at Vr, and are suitable for harsh environments and are AEC-Q200 qualified

Image of Cornell Dubilier's ALH series AC Filter CapacitorsCornell Dubilier's ALH series of AC-rated filter capacitors offer 50% greater life on accelerated tests than other 85/85 THB-rated film capacitors. The temperature, humidity at bias (THB) test exposes parts to the harsh conditions of +85°C at 85% relative humidity with rated voltage applied.

The ALH series is optimized for AC harmonic filtering on the input and output of inverter circuits. Capacitance ranges from 0.22 µF to 50 µF at 160 VAC to 450 VAC, 50 Hz/60 Hz with high RMS current ratings for handling higher-ordered harmonics. These capacitors offer self-healing, metalized polypropylene-film in a robust board-mount package that meets the rigors of automotive AEC-Q200 testing. The solvent-resistant, box-style plastic case and resin-seal are UL/cUL 94 V-0 rated, and the series is UL/cUL recognized for construction. Terminations are RoHS-compliant with tin-plated copper terminations. Their superior construction makes these capacitors ideal for solar, wind, UPS, EV, and other inverter applications that may be subjected to a wide range of environmental conditions.

Features
  • Optimized AC voltage performance
  • THB: +85°C/85% RH, 1,500 hours at the rated voltage
  • Harmonic filtering on the input and output of the inverter circuits
  • Self-healing and low loss
  • Suitable for high-frequency applications
  • UL-listed, AEC-Q200
  • Qualified specifications:
    • Capacitance range: 0.22 µF to 50 µF
    • Capacitance tolerance: ±10% standard, ±5% optional
    • Voltage range: 160 VAC to 450 VAC
    • Operating temperature range: -40°C to +105°C
    • Life expectancy: 100,000 hours at +70°C hot spot, rated voltage
Applications
  • Solar
  • EV
  • Other inverters that are subjected to the harshest natural environmental conditions
  • Portable power systems
  • Motor drives
  • UPS
  • Backup
  • Traction and other transportation systems
  • AC-tuned harmonic reduction filters
Updated: 2021-06-23

ALH series AC Filter Capacitors

ImageManufacturer Part NumberDescriptionVoltage Rating - ACAvailable QuantityPriceView Details
CAP FILM 1UF 10% 250VAC RADIALALH105K251A022CAP FILM 1UF 10% 250VAC RADIAL250V448 - Immediate$64.67View Details
CAP FILM 1.5UF 10% 250VAC RADIALALH155K251A022CAP FILM 1.5UF 10% 250VAC RADIAL250V142 - Immediate$61.10View Details
CAP FILM 2UF 10% 250VAC RADIALALH205K251A032CAP FILM 2UF 10% 250VAC RADIAL250V140 - Immediate$62.99View Details
CAP FILM 3.3UF 10% 250VAC RADIALALH335K251A052CAP FILM 3.3UF 10% 250VAC RADIAL250V48 - Immediate$74.33View Details
CAP FILM 1UF 10% 350VAC RADIALALH105K351A032CAP FILM 1UF 10% 350VAC RADIAL350V114 - Immediate$70.76View Details
CAP FILM 1UF 10% 400VAC RADIALALH105K401A052CAP FILM 1UF 10% 400VAC RADIAL400V65 - Immediate
220 - Factory Stock
$82.10View Details
CAP FILM 2.2UF 10% 350VAC RADIALALH225K351A072CAP FILM 2.2UF 10% 350VAC RADIAL350V50 - Immediate$89.45View Details
CAP FILM 5UF 10% 250VAC RADIALALH505K251A072CAP FILM 5UF 10% 250VAC RADIAL250V140 - Immediate
1170 - Factory Stock
$96.38View Details
CAP FILM 3.3UF 10% 350VAC RADIALALH335K351A082CAP FILM 3.3UF 10% 350VAC RADIAL350V48 - Immediate$110.66View Details
CAP FILM 1.5UF 10% 400VAC RADIALALH155K401A072CAP FILM 1.5UF 10% 400VAC RADIAL400V161 - Immediate$108.98View Details
CAP FILM 2.2UF 10% 400VAC RADIALALH225K401A072CAP FILM 2.2UF 10% 400VAC RADIAL400V800 - Immediate
360 - Factory Stock
$112.97View Details
CAP FILM 6.8UF 10% 250VAC RADIALALH685K251A082CAP FILM 6.8UF 10% 250VAC RADIAL250V33 - Immediate$121.58View Details
CAP FILM 3UF 10% 400VAC RADIALALH305K401A082CAP FILM 3UF 10% 400VAC RADIAL400V38 - Immediate$121.58View Details
CAP FILM 5UF 350VAC RAD 4 LEADALH505K351B084CAP FILM 5UF 350VAC RAD 4 LEAD350V34 - Immediate$172.81View Details
CAP FILM 4.7UF 350VAC RAD 4 LEADALH475K351B084CAP FILM 4.7UF 350VAC RAD 4 LEAD350V110 - Immediate
168 - Factory Stock
$198.22View Details
CAP FILM 10UF 250VAC RAD 4 LEADALH106K251B084CAP FILM 10UF 250VAC RAD 4 LEAD250V204 - Immediate
2184 - Factory Stock
$181.00View Details
CAP FILM 6.8UF 350VAC RAD 4 LEADALH685K351B064CAP FILM 6.8UF 350VAC RAD 4 LEAD350V39 - Immediate$198.22View Details
CAP FILM 5UF 400VAC RAD 4 LEADALH505K401B064CAP FILM 5UF 400VAC RAD 4 LEAD400V6 - Immediate$204.52View Details
CAP FILM 15UF 250VAC RAD 4 LEADALH156K251B064CAP FILM 15UF 250VAC RAD 4 LEAD250V66 - Immediate$238.33View Details
CAP FILM 10UF 350VAC RAD 4 LEADALH106K351B104CAP FILM 10UF 350VAC RAD 4 LEAD350V35 - Immediate$232.87View Details
Published: 2021-04-01