


ALH505K351B084 | |
|---|---|
DigiKey Part Number | 338-ALH505K351B084-ND |
Manufacturer | |
Manufacturer Product Number | ALH505K351B084 |
Description | CAP FILM 5UF 350VAC RAD 4 LEAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 350V Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ALH505K351B084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 0.787" W (42.50mm x 20.00mm) | |
Height - Seated (Max) | 1.606" (40.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 118,15600 Kč | 1 181,56 Kč |
| 56 | 100,99661 Kč | 5 655,81 Kč |
| 112 | 96,12393 Kč | 10 765,88 Kč |
| 504 | 88,30575 Kč | 44 506,10 Kč |
| 1 008 | 85,67246 Kč | 86 357,84 Kč |
| 2 520 | 82,89035 Kč | 208 883,68 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |

