


ALH105K251A022 | |
|---|---|
DigiKey Part Number | 338-ALH105K251A022-ND |
Manufacturer | |
Manufacturer Product Number | ALH105K251A022 |
Description | CAP FILM 1UF 10% 250VAC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ALH105K251A022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 46,09100 Kč | 460,91 Kč |
| 50 | 38,13660 Kč | 1 906,83 Kč |
| 150 | 34,44233 Kč | 5 166,35 Kč |
| 600 | 31,14703 Kč | 18 688,22 Kč |
| 1 050 | 30,13973 Kč | 31 646,72 Kč |
| 2 550 | 28,83347 Kč | 73 525,35 Kč |
| 5 100 | 28,01648 Kč | 142 884,05 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

